NCP707AMX250TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.479
Unit Price: €0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 21.433
Unit Price: €0.26000
Datasheet

Similar


Texas Instruments
In Stock: 2.193
Unit Price: €0.50000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP707AMX250TCG

DigiKey Part Number
NCP707AMX250TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP707AMX250TCG
Description
IC REG LINEAR 2.5V 200MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP707AMX250TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 200mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 597.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

597.000In Stock
Ships from Rochester Electronics, LLC