NCP59151MN33TYG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.961
Unit Price: €1.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP59151MN33TYG

DigiKey Part Number
NCP59151MN33TYGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP59151MN33TYG
Description
IC REG LINEAR 3.3V 1.5A 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP59151MN33TYG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes