
NCP5380MNR2G | |
|---|---|
DigiKey Part Number | 2156-NCP5380MNR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP5380MNR2G |
Description | IC REG CTRLR VR11 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11 Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5380MNR2G Models |
Category | Voltage - Output Multiple |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel VR11 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | €1.03690 | €254.04 |
| Unit Price without VAT: | €1.03690 |
|---|---|
| Unit Price with VAT: | €1.24428 |

