NCP5208DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.942
Unit Price: €1.66000
Datasheet
- Controller, DDR Voltage Regulator IC 2 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5208DR2G

DigiKey Part Number
NCP5208DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5208DR2G
Description
IC REG CTRLR DDR 2OUT 8SOIC
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP5208DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
1.7V ~ 5.5V
Number of Outputs
2
Voltage - Output
0.9V, 1.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes