
NCP45520IMNGEVB | |
|---|---|
DigiKey Part Number | NCP45520IMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP45520IMNGEVB |
Description | EVAL BOARD FOR NCP45520 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCP45520 ecoSWITCH™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | NCP45520 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €242.04000 | €242.04 |
| Unit Price without VAT: | €242.04000 |
|---|---|
| Unit Price with VAT: | €290.44800 |

