Power Switch/Driver 1:1 N-Channel 1.3A 12-LLGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 1.3A 12-LLGA (3x3)
Overvoltage, Overcurrent & Reverse Control Device Evaluation Board - NCP370GEVB

NCP370MUAITXG

DigiKey Part Number
NCP370MUAITXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP370MUAITXG
Description
IC PWR OVP POS/NEG N-CH 12LLGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A 12-LLGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP370MUAITXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-28V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-LLGA (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 233.560 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

233.560In Stock
Ships from Rochester Electronics, LLC