
NCP3218GMNR2G | |
|---|---|
DigiKey Part Number | NCP3218GMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3218GMNR2G |
Description | IC REG CTRLR IMVP-6.5 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3218GMNR2G Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications Controller, Intel IMVP-6.5™ | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 3.3V ~ 22V | Base Product Number |
Number of Outputs 1 |

