
NCP308SN125T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN125T1GTR-ND - Tape & Reel (TR) 488-NCP308SN125T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SN125T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN125T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55700 | €5.57 |
| 25 | €0.50160 | €12.54 |
| 100 | €0.44140 | €44.14 |
| 250 | €0.41256 | €103.14 |
| 500 | €0.39514 | €197.57 |
| 1.000 | €0.38082 | €380.82 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

