NCP3065D3SLDGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3065D3SLDGEVB

NCP3065D3SLDGEVB

DigiKey Part Number
NCP3065D3SLDGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3065D3SLDGEVB
Description
EVAL BOARD FOR NCP3065
Customer Reference
Detailed Description
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
700mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
7V ~ 23V
Features
-
Voltage - Input
8V ~ 25V
Contents
Board(s)
Utilized IC / Part
NCP3065
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.