
NCP302040MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP302040MNTWGTR-ND - Tape & Reel (TR) 488-NCP302040MNTWGCT-ND - Cut Tape (CT) 488-NCP302040MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP302040MNTWG |
Description | IC PWR DRIVER P-CHAN 2:1 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | 75A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.15200 | €11.52 |
| 25 | €1.04800 | €26.20 |
| 100 | €0.93410 | €93.41 |
| 250 | €0.87980 | €219.95 |
| 500 | €0.84702 | €423.51 |
| 1.000 | €0.82004 | €820.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €1.57100 | €15.71 |
| 25 | €1.33320 | €33.33 |
| 100 | €1.06450 | €106.45 |
| 250 | €0.93248 | €233.12 |
| 500 | €0.85126 | €425.63 |
| 1.000 | €0.78322 | €783.22 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

