


NCP300LSN44T1G | |
|---|---|
DigiKey Part Number | 488-NCP300LSN44T1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP300LSN44T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP300LSN44T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-TSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |

