NCP2860DMADJR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.609
Unit Price: €0.77000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP2860DMADJR2G

DigiKey Part Number
NCP2860DMADJR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2860DMADJR2G
Description
IC REG LIN POS ADJ 300MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP2860DMADJR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.4 mA
PSRR
69dB (1kHz)
Control Features
Enable, Fault Output
Protection Features
Over Temperature, Short Circuit, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC