


NCP177BMX125TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX125TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX125TCGCT-ND - Cut Tape (CT) 488-NCP177BMX125TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX125TCG |
Description | IC REG LINEAR 1.25V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP177AMX125TCG | onsemi | 4.973 | 488-NCP177AMX125TCGCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11200 | €2.80 |
| 100 | €0.09540 | €9.54 |
| 250 | €0.08752 | €21.88 |
| 500 | €0.08282 | €41.41 |
| 1.000 | €0.07894 | €78.94 |
| 2.500 | €0.07484 | €187.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07026 | €351.30 |
| 10.000 | €0.06828 | €682.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

