
NCP173AMX135TCG | |
|---|---|
DigiKey Part Number | 488-NCP173AMX135TCGTR-ND - Tape & Reel (TR) 488-NCP173AMX135TCGCT-ND - Cut Tape (CT) 488-NCP173AMX135TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP173AMX135TCG |
Description | 150MA LDO ULTRA LOW IQ ACT DISCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.14360 | €3.59 |
| 100 | €0.12310 | €12.31 |
| 250 | €0.11328 | €28.32 |
| 500 | €0.10742 | €53.71 |
| 1.000 | €0.10258 | €102.58 |
| 2.500 | €0.09753 | €243.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09165 | €458.25 |
| 10.000 | €0.08919 | €891.90 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

