
NCP1618LDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618LDR2GTR-ND - Tape & Reel (TR) 488-NCP1618LDR2GCT-ND - Cut Tape (CT) 488-NCP1618LDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618LDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 44kHz, 88kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 44kHz, 88kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.81900 | €8.19 |
| 25 | €0.74200 | €18.55 |
| 100 | €0.65670 | €65.67 |
| 250 | €0.61608 | €154.02 |
| 500 | €0.59158 | €295.79 |
| 1.000 | €0.58159 | €581.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.53410 | €1,335.25 |
| 5.000 | €0.52164 | €2,608.20 |
| 7.500 | €0.51540 | €3,865.50 |
| 12.500 | €0.50849 | €6,356.12 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |

