
NCP1618LDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618LDR2GTR-ND - Tape & Reel (TR) 488-NCP1618LDR2GCT-ND - Cut Tape (CT) 488-NCP1618LDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618LDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 44kHz, 88kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 44kHz, 88kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.73280 | €18.32 |
| 100 | €0.64860 | €64.86 |
| 250 | €0.60844 | €152.11 |
| 500 | €0.58422 | €292.11 |
| 1.000 | €0.57436 | €574.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.52746 | €1,318.65 |
| 5.000 | €0.51515 | €2,575.75 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

