
NCP1618ADR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618ADR2GTR-ND - Tape & Reel (TR) 488-NCP1618ADR2GCT-ND - Cut Tape (CT) 488-NCP1618ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618ADR2G |
Description | HIGH-VOLTAGE, MULTIMODE POWER FA |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1618ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 1 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.76000 | €7.60 |
| 25 | €0.68760 | €17.19 |
| 100 | €0.60790 | €60.79 |
| 250 | €0.57008 | €142.52 |
| 500 | €0.54720 | €273.60 |
| 1.000 | €0.52839 | €528.39 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |





