Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP139AFCT110T2G

DigiKey Part Number
NCP139AFCT110T2GOSTR-ND - Tape & Reel (TR)
NCP139AFCT110T2GOSCT-ND - Cut Tape (CT)
NCP139AFCT110T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP139AFCT110T2G
Description
IC REG LINEAR 1.1V 1A 6-WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
6-WLCSP (1.2x0.8)
Voltage Dropout (Max)
1.5V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP139AFCTC110T2Gonsemi4.455NCP139AFCTC110T2GOSCT-ND€0.48000Parametric Equivalent
In-Stock: 1.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33400€3.34
25€0.29920€7.48
100€0.26020€26.02
250€0.24176€60.44
500€0.23062€115.31
1.000€0.22146€221.46
2.500€0.21768€544.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.19993€999.65
10.000€0.19526€1,952.60
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600