Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992ALDR2G

DigiKey Part Number
488-NCP13992ALDR2GTR-ND - Tape & Reel (TR)
488-NCP13992ALDR2GCT-ND - Cut Tape (CT)
488-NCP13992ALDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992ALDR2G
Description
HIGH PERF CURRENT MODE RESONANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
600V
Topology
Half-Bridge
Voltage - Start Up
11.9 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
50%
Frequency - Switching
20kHz ~ 750kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-50°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.77000€1.77
10€1.30700€13.07
25€1.19080€29.77
100€1.06310€106.31
250€1.00220€250.55
500€0.96784€483.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.87710€2,192.75
5.000€0.85844€4,292.20
Manufacturers Standard Package
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.12400