


NCP133AMX115TCG | |
|---|---|
DigiKey Part Number | 488-NCP133AMX115TCGTR-ND - Tape & Reel (TR) 488-NCP133AMX115TCGCT-ND - Cut Tape (CT) 488-NCP133AMX115TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX115TCG |
Description | IC REG LINEAR 1.15V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX115TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.30200 | €7.55 |
| 100 | €0.26290 | €26.29 |
| 250 | €0.24428 | €61.07 |
| 500 | €0.23300 | €116.50 |
| 1.000 | €0.22374 | €223.74 |
| 2.500 | €0.22002 | €550.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20202 | €1,010.10 |
| 10.000 | €0.19731 | €1,973.10 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |










