


NCP130BMX180TCG | |
|---|---|
DigiKey Part Number | 488-NCP130BMX180TCGTR-ND - Tape & Reel (TR) 488-NCP130BMX180TCGCT-ND - Cut Tape (CT) 488-NCP130BMX180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX180TCG |
Description | IC REG LINEAR 1.8V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX180TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.22000 | €5.50 |
| 100 | €0.19040 | €19.04 |
| 250 | €0.17616 | €44.04 |
| 500 | €0.16766 | €83.83 |
| 1.000 | €0.16061 | €160.61 |
| 2.500 | €0.15578 | €389.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14439 | €721.95 |
| 10.000 | €0.14082 | €1,408.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

