


NCP130BMX105TCG | |
|---|---|
DigiKey Part Number | NCP130BMX105TCGOSTR-ND - Tape & Reel (TR) NCP130BMX105TCGOSCT-ND - Cut Tape (CT) NCP130BMX105TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX105TCG |
Description | IC REG LINEAR 1.05V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX105TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.05V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25800 | €2.58 |
| 25 | €0.23000 | €5.75 |
| 100 | €0.19920 | €19.92 |
| 250 | €0.18448 | €46.12 |
| 500 | €0.17564 | €87.82 |
| 1.000 | €0.16832 | €168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15466 | €463.98 |
| 6.000 | €0.15037 | €902.22 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

