


NCP130AMX105TCG | |
|---|---|
DigiKey Part Number | NCP130AMX105TCGOSTR-ND - Tape & Reel (TR) NCP130AMX105TCGOSCT-ND - Cut Tape (CT) NCP130AMX105TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX105TCG |
Description | IC REG LINEAR 1.05V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX105TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.22000 | €5.50 |
| 100 | €0.19040 | €19.04 |
| 250 | €0.17616 | €44.04 |
| 500 | €0.16766 | €83.83 |
| 1.000 | €0.16061 | €160.61 |
| 2.500 | €0.15578 | €389.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14439 | €721.95 |
| 10.000 | €0.14082 | €1,408.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

