


NCP130AMX080TCG | |
|---|---|
DigiKey Part Number | 488-NCP130AMX080TCGTR-ND - Tape & Reel (TR) 488-NCP130AMX080TCGCT-ND - Cut Tape (CT) 488-NCP130AMX080TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX080TCG |
Description | IC REG LINEAR 0.8V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX080TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24300 | €2.43 |
| 25 | €0.21600 | €5.40 |
| 100 | €0.18710 | €18.71 |
| 250 | €0.17320 | €43.30 |
| 500 | €0.16480 | €82.40 |
| 1.000 | €0.15790 | €157.90 |
| 2.500 | €0.15061 | €376.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14621 | €731.05 |
| 10.000 | €0.14260 | €1,426.00 |
| 15.000 | €0.14078 | €2,111.70 |
| 25.000 | €0.13878 | €3,469.50 |
| 35.000 | €0.13760 | €4,816.00 |
| 50.000 | €0.13647 | €6,823.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

