Similar


NCP1249BD65R2G | |
|---|---|
DigiKey Part Number | NCP1249BD65R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1249BD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1249BD65R2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) No | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1341B1D1R2G | onsemi | 2.300 | NCP1341B1D1R2GOSCT-ND | €1.05000 | Similar |


