
NCP12400BBBBA0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBBBA0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBBBA0DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBBBA0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBBBA0DR2G |
Description | IC OFFLINE SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 12 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.55100 | €5.51 |
| 25 | €0.49600 | €12.40 |
| 100 | €0.43580 | €43.58 |
| 250 | €0.40712 | €101.78 |
| 500 | €0.38984 | €194.92 |
| 1.000 | €0.37684 | €376.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.35011 | €875.27 |
| 5.000 | €0.34132 | €1,706.60 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

