Direct



NCP120BMX110TCG | |
|---|---|
DigiKey Part Number | NCP120BMX110TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP120BMX110TCG |
Description | IC REG LINEAR 1.1V 150MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP120BMX110TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.075V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP130BMX110TCG | onsemi | 4.992 | 488-NCP130BMX110TCGCT-ND | €0.36000 | Direct |


