
NCP114AMX092TAG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX092TAGTR-ND - Tape & Reel (TR) 488-NCP114AMX092TAGCT-ND - Cut Tape (CT) 488-NCP114AMX092TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX092TAG |
Description | IC REG LINEAR 0.92V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.92V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.08320 | €2.08 |
| 100 | €0.07080 | €7.08 |
| 250 | €0.06480 | €16.20 |
| 500 | €0.06114 | €30.57 |
| 1.000 | €0.05814 | €58.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05444 | €163.32 |
| 6.000 | €0.05263 | €315.78 |
| 9.000 | €0.05172 | €465.48 |
| 15.000 | €0.05071 | €760.65 |
| 21.000 | €0.05013 | €1,052.73 |
| 30.000 | €0.04956 | €1,486.80 |
| 75.000 | €0.04834 | €3,625.50 |
| 150.000 | €0.04761 | €7,141.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

