Converter Offline Flyback Topology 130kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP11184A130PG

DigiKey Part Number
488-NCP11184A130PG-ND
Manufacturer
Manufacturer Product Number
NCP11184A130PG
Description
IC OFFLINE SWITCH 7DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
130kHz
Series
Power (Watts)
36 W
Packaging
Tube
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
EN
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
800V
Supplier Device Package
7-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
2.1 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.8V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.794
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.49100€14.91
50€1.28260€64.13
100€1.21830€121.83
250€1.15036€287.59
500€1.10940€554.70
1.000€1.07568€1,075.68
2.500€1.04009€2,600.22
5.000€1.01863€5,093.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200