NCP1083 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1083QBCGEVB

DigiKey Part Number
NCP1083QBCGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1083QBCGEVB
Description
EVAL BOARD FOR NCP1083
Customer Reference
Detailed Description
NCP1083 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
2.5A
Voltage - Input
24V ~ 57V
Regulator Topology
Buck
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
NCP1083
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.