Converter Offline Flyback Topology 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1075BAP100G

DigiKey Part Number
NCP1075BAP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1075BAP100G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1075BAP100G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
100kHz
Power (Watts)
14 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Factory Stock: 22.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.82000€1.82
10€1.14900€11.49
50€0.86420€43.21
100€0.77340€77.34
250€0.67556€168.89
500€0.62704€313.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.82000
Unit Price with VAT:€2.18400