LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL38046PADR2G

DigiKey Part Number
488-NCL38046PADR2GTR-ND - Tape & Reel (TR)
488-NCL38046PADR2GCT-ND - Cut Tape (CT)
488-NCL38046PADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL38046PADR2G
Description
IC LED DVR OFLN SWITCHER 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
onsemi
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
7.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCL38046AADR2Gonsemi2.419488-NCL38046AADR2GCT-ND€0.54000Parametric Equivalent
In-Stock: 2.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38000€3.80
25€0.34040€8.51
100€0.29680€29.68
250€0.27604€69.01
500€0.26356€131.78
1.000€0.25328€253.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.23537€588.42
5.000€0.22902€1,145.10
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800