
NCL38046PADR2G | |
|---|---|
DigiKey Part Number | 488-NCL38046PADR2GTR-ND - Tape & Reel (TR) 488-NCL38046PADR2GCT-ND - Cut Tape (CT) 488-NCL38046PADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL38046PADR2G |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 30V |
Manufacturer onsemi | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL38046AADR2G | onsemi | 2.419 | 488-NCL38046AADR2GCT-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38000 | €3.80 |
| 25 | €0.34040 | €8.51 |
| 100 | €0.29680 | €29.68 |
| 250 | €0.27604 | €69.01 |
| 500 | €0.26356 | €131.78 |
| 1.000 | €0.25328 | €253.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23537 | €588.42 |
| 5.000 | €0.22902 | €1,145.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

