NCL30081BSNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: €0.52694
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30081BSNT1G

DigiKey Part Number
NCL30081BSNT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30081BSNT1G
Description
IC LED DRIVER OFFL 6TSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCL30081BSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67.384 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67.384In Stock
Ships from Rochester Electronics, LLC