Direct
Similar
Similar
Similar
Similar
Similar

NC7SZ38M5 | |
|---|---|
DigiKey Part Number | NC7SZ38M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ38M5 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ38M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |





