Similar

NC7SZ04L6X-L22175 | |
|---|---|
DigiKey Part Number | 488-NC7SZ04L6X-L22175TR-ND - Tape & Reel (TR) 488-NC7SZ04L6X-L22175CT-ND - Cut Tape (CT) 488-NC7SZ04L6X-L22175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04L6X-L22175 |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SIP (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-SIP (1.45x1) |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DRYR | Texas Instruments | 29.672 | 296-21814-1-ND | €0.25000 | Similar |


