AND Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S08L6X

DigiKey Part Number
NC7S08L6XTR-ND - Tape & Reel (TR)
NC7S08L6XCT-ND - Cut Tape (CT)
NC7S08L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S08L6X
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7S08L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.504
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13300€1.33
25€0.11720€2.93
100€0.10020€10.02
250€0.09208€23.02
500€0.08720€43.60
1.000€0.08316€83.16
2.500€0.08075€201.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07633€381.65
10.000€0.07422€742.20
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000