
NC7NZ14K8X | |
|---|---|
DigiKey Part Number | NC7NZ14K8XTR-ND - Tape & Reel (TR) NC7NZ14K8XCT-ND - Cut Tape (CT) NC7NZ14K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ14K8X |
Description | IC INVERT SCHMITT 3CH 3-INP US8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ14K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package US8 |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18300 | €1.83 |
| 25 | €0.16200 | €4.05 |
| 100 | €0.13930 | €13.93 |
| 250 | €0.12852 | €32.13 |
| 500 | €0.12202 | €61.01 |
| 1.000 | €0.11667 | €116.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11006 | €330.18 |
| 6.000 | €0.10682 | €640.92 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |






