
NB6L611MNR2G | |
|---|---|
DigiKey Part Number | 488-NB6L611MNR2GTR-ND - Tape & Reel (TR) 488-NB6L611MNR2GCT-ND - Cut Tape (CT) 488-NB6L611MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L611MNR2G |
Description | IC CLK BUFFER 1:2 4GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L611MNR2G Models |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVPECL |
Series | Frequency - Max 4 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L611MNG | onsemi | 0 | NB6L611MNGOS-ND | €7.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.12000 | €7.12 |
| 10 | €5.51600 | €55.16 |
| 25 | €5.11440 | €127.86 |
| 100 | €4.67300 | €467.30 |
| 250 | €4.51808 | €1,129.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.94491 | €11,834.73 |
| Unit Price without VAT: | €7.12000 |
|---|---|
| Unit Price with VAT: | €8.54400 |

