Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:1 2.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L56MNG

DigiKey Part Number
NB6L56MNGOS-ND
Manufacturer
Manufacturer Product Number
NB6L56MNG
Description
IC CLK BUFFER 2:1 2.5GHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:1 2.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L56MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
2
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.98000€6.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.98000
Unit Price with VAT:€8.37600

Other Suppliers on DigiKey

5.226In Stock
Ships from Rochester Electronics, LLC