NB3L14SMNG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.374.650
Unit Price: €4.93981
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 300 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L14SMNG

DigiKey Part Number
NB3L14SMNG-ND
Manufacturer
Manufacturer Product Number
NB3L14SMNG
Description
IC CLK BUFFER 1:4 300MHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 300 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
300 MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.188 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18.188In Stock
Ships from Rochester Electronics, LLC