


NB3H83905CDR2G | |
|---|---|
DigiKey Part Number | 488-NB3H83905CDR2GTR-ND - Tape & Reel (TR) 488-NB3H83905CDR2GCT-ND - Cut Tape (CT) 488-NB3H83905CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3H83905CDR2G |
Description | IC CLK BUFFER 1:6 100MHZ 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3H83905CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.06000 | €4.06 |
| 10 | €3.08700 | €30.87 |
| 25 | €2.84240 | €71.06 |
| 100 | €2.57410 | €257.41 |
| 250 | €2.44608 | €611.52 |
| 500 | €2.42438 | €1,212.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.15238 | €5,380.95 |
| Unit Price without VAT: | €4.06000 |
|---|---|
| Unit Price with VAT: | €4.87200 |

