
NB3H60113G00MTR2G | |
|---|---|
DigiKey Part Number | 488-NB3H60113G00MTR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB3H60113G00MTR2G |
Description | IC CLOCK GENERATOR 8WDFN |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 8-WFDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVDS, HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |

