MURS210T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 10.323
Unit Price: €0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 148
Unit Price: €0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.872
Unit Price: €0.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.925
Unit Price: €0.42000
Datasheet
Diode 100 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS210T3

DigiKey Part Number
MURS210T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS210T3
Description
DIODE STANDARD 100V 2A SMB
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-60°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes