MURS205T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.958
Unit Price: €0.61000
Datasheet

Similar


Comchip Technology
In Stock: 7.132
Unit Price: €0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.215
Unit Price: €0.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16101
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.78531
Datasheet
Diode 50 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS205T3G

DigiKey Part Number
MURS205T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS205T3G
Description
DIODE STANDARD 50V 2A SMB
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-60°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105.847 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105.847In Stock
Ships from Rochester Electronics, LLC