Diode Array 1 Pair Common Cathode 400 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURHB840CTT4

DigiKey Part Number
2156-MURHB840CTT4-ONTR-ND
Manufacturer
Manufacturer Product Number
MURHB840CTT4
Description
DIODE ARRAY GP 400V 4A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.528
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
267€0.96386€257.35
Unit Price without VAT:€0.96386
Unit Price with VAT:€1.15663