MUR880E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 171
Unit Price: €1.74000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.41752
Datasheet

Similar


STMicroelectronics
In Stock: 2.957
Unit Price: €1.37000
Datasheet
Diode 800 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR880E

DigiKey Part Number
MUR880EOS-ND
Manufacturer
Manufacturer Product Number
MUR880E
Description
DIODE STANDARD 800V 8A TO2202
Customer Reference
Detailed Description
Diode 800 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
25 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.275In Stock
Ships from Rochester Electronics, LLC