MUR240 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.771
Unit Price: €1.07000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 47.165
Unit Price: €0.15491
Datasheet

Similar


Diodes Incorporated
In Stock: 2.735
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.06373
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33520
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.476
Unit Price: €2.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.62028
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.956
Unit Price: €0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11336
Datasheet
Diode 400 V 2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR240

DigiKey Part Number
MUR240-ND
Manufacturer
Manufacturer Product Number
MUR240
Description
DIODE STANDARD 400V 2A AXIAL
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.814 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.814In Stock
Ships from Rochester Electronics, LLC