
MT9P001I12STC-B-DR | |
|---|---|
DigiKey Part Number | MT9P001I12STC-B-DR-ND |
Manufacturer | |
Manufacturer Product Number | MT9P001I12STC-B-DR |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT9P001I12STC-B-DR Models |
Category | Frames per Second 15.0 |
Manufacturer onsemi | Voltage - Supply 1.7V ~ 1.9V |
Packaging Tray | Package / Case 48-LCC |
Part Status Obsolete | Supplier Device Package 48-ILCC (10x10) |
Type CMOS with Processor | Operating Temperature -30°C ~ 70°C (TJ) |
Pixel Size 2.2µm x 2.2µm | Base Product Number |
Active Pixel Array 2592H x 1944V |

