MRA4005T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 197.150
Unit Price: €0.30000
Datasheet

Similar


onsemi
In Stock: 366.900
Unit Price: €0.43000
Datasheet

Similar


onsemi
In Stock: 2.571
Unit Price: €0.63000
Datasheet

Similar


onsemi
In Stock: 26.914
Unit Price: €0.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04952
Datasheet

Similar


Comchip Technology
In Stock: 9.967
Unit Price: €0.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.14459
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39.555
Unit Price: €1.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.435
Unit Price: €0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.12980
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.590
Unit Price: €1.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.691
Unit Price: €1.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.585
Unit Price: €0.36000
Datasheet
Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA4005T3

DigiKey Part Number
MRA4005T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA4005T3
Description
DIODE STANDARD 600V 1A SMA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MRA4005T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRA4005T3Gonsemi197.150MRA4005T3GOSCT-ND€0.30000Direct
ES1Jonsemi366.900ES1JFSCT-ND€0.43000Similar
RGF1Jonsemi2.571RGF1JFSCT-ND€0.63000Similar
RS1Jonsemi26.914RS1JFSCT-ND€0.37000Similar
CFRA105-GComchip Technology0641-1157-1-ND€0.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types